
09370161230 | |
|---|---|
DigiKey Part Number | 1195-7681-ND |
Manufacturer | |
Manufacturer Product Number | 09370161230 |
Description | CONN BASE SIDE ENTRY SZ16B PG21 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09370161230 Models |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 4.606" L x 2.244" W x 2.197" H (117.00mm x 57.00mm x 55.80mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 540,40000 Kč | 4 540,40 Kč |
| 10 | 3 859,91500 Kč | 38 599,15 Kč |
| 25 | 3 618,59360 Kč | 90 464,84 Kč |
| 50 | 3 477,00840 Kč | 173 850,42 Kč |
| Unit Price without VAT: | 4 540,40000 Kč |
|---|---|
| Unit Price with VAT: | 5 493,88400 Kč |





















