


19400240433 | |
|---|---|
DigiKey Part Number | 1195-7165-ND |
Manufacturer | |
Manufacturer Product Number | 19400240433 |
Description | CONN HOOD TOP DUAL SZ24B M40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual M40 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400240433 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 7.559" L x 2.283" W x 4.331" H (192.00mm x 58.00mm x 110.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry, Dual | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 088,18000 Kč | 3 088,18 Kč |
| 10 | 2 625,14900 Kč | 26 251,49 Kč |
| 25 | 2 460,97400 Kč | 61 524,35 Kč |
| 50 | 2 343,67920 Kč | 117 183,96 Kč |
| Unit Price without VAT: | 3 088,18000 Kč |
|---|---|
| Unit Price with VAT: | 3 736,69780 Kč |


























