Connector Coding Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Coding Pin
09300009901
09300009901

09300009901

DigiKey Part Number
1195-1891-ND
Manufacturer
Manufacturer Product Number
09300009901
Description
CODING PINS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Coding Pin
Datasheet
 Datasheet
EDA/CAD Models
09300009901 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Coding Pin
Manufacturer
HARTING
For Use With/Related Products
Han® Housings
Series
Specifications
M3 Thread
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 964
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1023,93800 Kč239,38 Kč
2522,43440 Kč560,86 Kč
5021,36340 Kč1 068,17 Kč
10020,34080 Kč2 034,08 Kč
25019,06536 Kč4 766,34 Kč
50018,15488 Kč9 077,44 Kč
1 00017,28828 Kč17 288,28 Kč
2 50016,20626 Kč40 515,65 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč