


BRT500-10RJ8 | |
|---|---|
DigiKey Part Number | 696-1920-ND |
Manufacturer | |
Manufacturer Product Number | BRT500-10RJ8 |
Description | RES CHAS MNT 10 OHM 5% 500W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 500W Metal Clad Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | BRT500-10RJ8 Models |
Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features Moisture Resistant |
Packaging Box | Mounting Feature Brackets |
Part Status Active | Size / Dimension 13.189" L x 1.181" W (335.00mm x 30.00mm) |
Resistance 10 Ohms | Height - Seated (Max) 2.382" (60.50mm) |
Tolerance ±5% | Lead Style Quick Connects, 0.250" (6.35mm) |
Power (Watts) 500W | Package / Case Radial, Rectangular Case |
Composition Metal Clad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 365,71000 Kč | 1 365,71 Kč |
| 10 | 1 003,17900 Kč | 10 031,79 Kč |
| 25 | 905,31600 Kč | 22 632,90 Kč |
| 50 | 844,11960 Kč | 42 205,98 Kč |
| 100 | 792,14750 Kč | 79 214,75 Kč |
| 250 | 735,26848 Kč | 183 817,12 Kč |
| Unit Price without VAT: | 1 365,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 652,50910 Kč |


