Connector Cover with Retaining Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09400065411

DigiKey Part Number
1195-6773-ND
Manufacturer
Manufacturer Product Number
09400065411
Description
HAN 6 HPR COVER SCREW LOCKING
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Cover with Retaining Cord
Datasheet
 Datasheet
EDA/CAD Models
09400065411 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cover with Retaining Cord
Manufacturer
HARTING
For Use With/Related Products
Han® 6B Bases
Series
Specifications
Screw Locks
Packaging
Bag
Ratings
IP65 - Dust Tight, Water Resistant
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 135,36000 Kč1 135,36 Kč
10965,11000 Kč9 651,10 Kč
25904,71160 Kč22 617,79 Kč
50861,56480 Kč43 078,24 Kč
100820,48850 Kč82 048,85 Kč
250769,19620 Kč192 299,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 135,36000 Kč
Unit Price with VAT:1 373,78560 Kč