


2230001 | |
|---|---|
DigiKey Part Number | 277-16234-ND |
Manufacturer | |
Manufacturer Product Number | 2230001 |
Description | BASE, COLOR: BLACK, WIDTH: 170 M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Base 6.929" L x 7.087" W x 2.520" H (176mm x 180mm x 64mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2230001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | IP67 | |
For Use With/Related Products | PCB | |
Size / Dimension | 6.929" L x 7.087" W x 2.520" H (176mm x 180mm x 64mm) | |
Color | Black | |
Material | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,72000 Kč | 431,72 Kč |
| Unit Price without VAT: | 431,72000 Kč |
|---|---|
| Unit Price with VAT: | 522,38120 Kč |















