
6GK57924DN000AA6 | |
|---|---|
DigiKey Part Number | 3473-6GK57924DN000AA6-ND |
Manufacturer | |
Manufacturer Product Number | 6GK57924DN000AA6 |
Description | SIMATIC NET,IWLAN RCOAX,N-CONNEC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.44175GHz | |
Frequency Range | 2.4GHz ~ 2.4835GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 4dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP65 | |
Mounting Type | Connector Mount | |
Height (Max) | 3.098" (78.70mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 557,41000 Kč | 4 557,41 Kč |
| Unit Price without VAT: | 4 557,41000 Kč |
|---|---|
| Unit Price with VAT: | 5 514,46610 Kč |











