Isolated Module DC DC Converter 1 Output 15V 10A 16.5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 10A 16.5V - 36V Input
TEP 160
TEP 160

TEP 160-2413

DigiKey Part Number
TEP160-2413-ND
Manufacturer
Manufacturer Product Number
TEP 160-2413
Description
DC DC CONVERTER 15V 150W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 10A 16.5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 160-2413 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
16.5V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A
Power (Watts)
150 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OTP, OVP, SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
92%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 597,93000 Kč4 597,93 Kč
54 426,33600 Kč22 131,68 Kč
104 354,33400 Kč43 543,34 Kč
254 260,76280 Kč106 519,07 Kč
504 191,24280 Kč209 562,14 Kč
Manufacturers Standard Package
Unit Price without VAT:4 597,93000 Kč
Unit Price with VAT:5 563,49530 Kč