

D602J12S205DQA | |
|---|---|
DigiKey Part Number | D602J12S205DQA-ND |
Manufacturer | |
Manufacturer Product Number | D602J12S205DQA |
Description | SWITCH ROCKER DPST 10A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D602J12S205DQA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | ON OFF, Vertical | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 22.53mm x 19.20mm | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,56000 Kč | 188,56 Kč |
| 10 | 162,73500 Kč | 1 627,35 Kč |
| 36 | 149,89667 Kč | 5 396,28 Kč |
| 72 | 143,36681 Kč | 10 322,41 Kč |
| 108 | 139,67361 Kč | 15 084,75 Kč |
| 252 | 132,25159 Kč | 33 327,40 Kč |
| 504 | 126,46212 Kč | 63 736,91 Kč |
| 1 008 | 120,91536 Kč | 121 882,68 Kč |
| Unit Price without VAT: | 188,56000 Kč |
|---|---|
| Unit Price with VAT: | 228,15760 Kč |










