3 Position Cable Assembly Rectangular Socket to Socket 0.246' (75.00mm, 2.95")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Cable Assembly Rectangular Socket to Socket 0.246' (75.00mm, 2.95")
Example of Nano-Fit Assembly
Molex Low-Power and Signal, Potting-Capable Vertical Headers

1451300300

DigiKey Part Number
WM25343-ND
Manufacturer
Manufacturer Product Number
1451300300
Description
NANO-FIT-TO-NANO-FIT OFF-THE-SHE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket 0.246' (75.00mm, 2.95")
Datasheet
 Datasheet
EDA/CAD Models
1451300300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
3
Number of Rows
1
Pitch - Connector
0.098" (2.50mm)
Pitch - Cable
-
Length
0.246' (75.00mm, 2.95")
Features
Latch Lock, Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
160,47000 Kč60,47 Kč
1051,42200 Kč514,22 Kč
2548,19800 Kč1 204,95 Kč
5045,89620 Kč2 294,81 Kč
10043,70210 Kč4 370,21 Kč
25040,96524 Kč10 241,31 Kč
50039,01042 Kč19 505,21 Kč
1 00037,14914 Kč37 149,14 Kč
2 50034,82515 Kč87 062,88 Kč
Manufacturers Standard Package
Unit Price without VAT:60,47000 Kč
Unit Price with VAT:73,16870 Kč