



1551USB1BK | |
|---|---|
DigiKey Part Number | HM1458-ND |
Manufacturer | |
Manufacturer Product Number | 1551USB1BK |
Description | BOX ABS BLACK 1.38"L X 0.79"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Split Sides 1.378" L x 0.787" W (35.00mm x 20.00mm) X 0.610" (15.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551USB1BK Models |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Black |
Packaging Bag | Thickness 0.067" (1.70mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 1.378" L x 0.787" W (35.00mm x 20.00mm) | Material Flammability Rating UL94 HB |
Height 0.610" (15.50mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 1.08in² (7.0cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,45000 Kč | 69,45 Kč |
| 5 | 58,10400 Kč | 290,52 Kč |
| 10 | 53,91100 Kč | 539,11 Kč |
| 25 | 48,84360 Kč | 1 221,09 Kč |
| 50 | 45,36480 Kč | 2 268,24 Kč |
| 100 | 42,14900 Kč | 4 214,90 Kč |
| 250 | 38,27068 Kč | 9 567,67 Kč |
| 500 | 35,59116 Kč | 17 795,58 Kč |
| 1 000 | 33,11082 Kč | 33 110,82 Kč |
| Unit Price without VAT: | 69,45000 Kč |
|---|---|
| Unit Price with VAT: | 84,03450 Kč |





