


2230006 | |
|---|---|
DigiKey Part Number | 277-16239-ND |
Manufacturer | |
Manufacturer Product Number | 2230006 |
Description | FACEPLATE, COLOR: BLACK, WIDTH: |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Faceplate Black |
Datasheet | Datasheet |
EDA/CAD Models | 2230006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Faceplate | |
Features | M12 Nut (2) | |
For Use With/Related Products | PCB | |
Size / Dimension | - | |
Color | Black | |
Material | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 722,12000 Kč | 722,12 Kč |
| 5 | 678,15200 Kč | 3 390,76 Kč |
| Unit Price without VAT: | 722,12000 Kč |
|---|---|
| Unit Price with VAT: | 873,76520 Kč |



