




09330104625 | |
|---|---|
DigiKey Part Number | 1195-4774-ND |
Manufacturer | |
Manufacturer Product Number | 09330104625 |
Description | INSERT MALE 10P+1GND TERM BLOCK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 10+Ground Position Terminal Block, Straight - Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09330104625 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Color Gray |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Insert | Contact Finish Silver |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 10+Ground | Base Product Number |
Termination Style Terminal Block, Straight - Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 767,82000 Kč | 1 767,82 Kč |
| 10 | 1 502,63800 Kč | 15 026,38 Kč |
| 25 | 1 408,63840 Kč | 35 215,96 Kč |
| 50 | 1 341,46980 Kč | 67 073,49 Kč |
| 100 | 1 277,52880 Kč | 127 752,88 Kč |
| Unit Price without VAT: | 1 767,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 139,06220 Kč |


















