



09330104725 | |
|---|---|
DigiKey Part Number | 1195-6751-ND |
Manufacturer | |
Manufacturer Product Number | 09330104725 |
Description | INSERT FMALE 10P+1GND TERM BLOCK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 10+Ground Position Terminal Block, Straight - Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09330104725 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Color Gray |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Insert | Contact Finish Silver |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 10+Ground | Base Product Number |
Termination Style Terminal Block, Straight - Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 071,17000 Kč | 3 071,17 Kč |
| 10 | 2 610,78600 Kč | 26 107,86 Kč |
| 25 | 2 447,49320 Kč | 61 187,33 Kč |
| 50 | 2 330,84940 Kč | 116 542,47 Kč |
| Unit Price without VAT: | 3 071,17000 Kč |
|---|---|
| Unit Price with VAT: | 3 716,11570 Kč |


















