
09370105403 | |
|---|---|
DigiKey Part Number | 09370105403-ND |
Manufacturer | |
Manufacturer Product Number | 09370105403 |
Description | ACCY COVER HAN M SIZE 10B HOODS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
EDA/CAD Models | 09370105403 Models |
Category | Accessory Type Cover with Retaining Cord |
Manufacturer HARTING | For Use With/Related Products Han® 10B Hoods |
Series | Specifications Locking Clip (2) |
Packaging Bag | Ratings IP65 - Dust Tight, Water Resistant |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 215,21000 Kč | 3 215,21 Kč |
| 10 | 2 733,22600 Kč | 27 332,26 Kč |
| 25 | 2 562,29360 Kč | 64 057,34 Kč |
| 50 | 2 440,16920 Kč | 122 008,46 Kč |
| Unit Price without VAT: | 3 215,21000 Kč |
|---|---|
| Unit Price with VAT: | 3 890,40410 Kč |





















