
09370101521 | |
|---|---|
DigiKey Part Number | 09370101521-ND |
Manufacturer | |
Manufacturer Product Number | 09370101521 |
Description | CONN HOOD SIDE ENTRY SZ10B PG16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09370101521 Models |
Category | Thread Size PG16 |
Manufacturer HARTING | Size / Dimension 2.874" L x 1.693" W x 2.244" H (73.00mm x 43.00mm x 57.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 296,76000 Kč | 2 296,76 Kč |
| 10 | 1 952,31000 Kč | 19 523,10 Kč |
| 25 | 1 830,19400 Kč | 45 754,85 Kč |
| 50 | 1 742,94740 Kč | 87 147,37 Kč |
| 100 | 1 659,88350 Kč | 165 988,35 Kč |
| Unit Price without VAT: | 2 296,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 779,07960 Kč |


















