
09370101421 | |
|---|---|
DigiKey Part Number | 1195-6764-ND |
Manufacturer | |
Manufacturer Product Number | 09370101421 |
Description | CONN HOOD TOP ENTRY SZ10B PG16 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG16 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09370101421 Models |
Category | Thread Size PG16 |
Manufacturer HARTING | Size / Dimension 2.858" L x 1.693" W x 1.772" H (72.60mm x 43.00mm x 45.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 640,15000 Kč | 1 640,15 Kč |
| Unit Price without VAT: | 1 640,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 984,58150 Kč |


















