Similar

Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size M20 |
Series | Size / Dimension 3.110" L x 1.161" W x 2.846" H (79.00mm x 29.50mm x 72.30mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HA16 | Operating Temperature -40°C ~ 100°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19200161540 | HARTING | 201 | 1195-3082-ND | 457,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,86000 Kč | 438,86 Kč |
| 10 | 373,00800 Kč | 3 730,08 Kč |
| 25 | 349,65880 Kč | 8 741,47 Kč |
| 50 | 332,96940 Kč | 16 648,47 Kč |
| 100 | 317,08450 Kč | 31 708,45 Kč |
| 250 | 297,25020 Kč | 74 312,55 Kč |
| 500 | 283,08202 Kč | 141 541,01 Kč |
| Unit Price without VAT: | 438,86000 Kč |
|---|---|
| Unit Price with VAT: | 531,02060 Kč |












