3 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant
Bulgin 400 series wiring instructions
Bulgin Circular Power Connectors Available At Digi-Key

PX0413/03S

DigiKey Part Number
708-2613-ND
Manufacturer
Manufacturer Product Number
PX0413/03S
Description
CONN RCPT HSG FMALE 3POS PNL MT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant
Datasheet
 Datasheet
EDA/CAD Models
PX0413/03S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
Bulgin
Primary Material
Plastic
Series
Shell Material
Polyamide (PA), Nylon
Packaging
Bulk
Housing Color
Black
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets
Features
UV Resistant
Number of Positions
3 (Power)
Shielding
Unshielded
Contact Type
Crimp and Solder Cup
Note
Contacts Sold Separately
Mounting Type
Panel Mount
Contact Shape
Circular
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 80°C
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1315,18000 Kč315,18 Kč
10267,87100 Kč2 678,71 Kč
25251,09400 Kč6 277,35 Kč
50239,10840 Kč11 955,42 Kč
100227,69600 Kč22 769,60 Kč
250213,45140 Kč53 362,85 Kč
500203,27492 Kč101 637,46 Kč
1 000193,58665 Kč193 586,65 Kč
Manufacturers Standard Package
Unit Price without VAT:315,18000 Kč
Unit Price with VAT:381,36780 Kč