



PX0410/03P/6065 | |
|---|---|
DigiKey Part Number | 708-1625-ND |
Manufacturer | |
Manufacturer Product Number | PX0410/03P/6065 |
Description | CONN PLUG HSG MALE 3POS INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant |
Datasheet | Datasheet |
EDA/CAD Models | PX0410/03P/6065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 3 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder Cup | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black, Blue | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut, UV Resistant | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 6 pcs - 1 Connector, 1 Backshell, 1 Cage Clamp, 1 Clamp Nut, 1 Gland, 1 O-Ring | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,75000 Kč | 318,75 Kč |
| 10 | 270,95800 Kč | 2 709,58 Kč |
| 25 | 253,97520 Kč | 6 349,38 Kč |
| 50 | 241,85500 Kč | 12 092,75 Kč |
| 100 | 230,31240 Kč | 23 031,24 Kč |
| 250 | 215,90312 Kč | 53 975,78 Kč |
| 500 | 205,61074 Kč | 102 805,37 Kč |
| 1 000 | 195,80992 Kč | 195 809,92 Kč |
| Unit Price without VAT: | 318,75000 Kč |
|---|---|
| Unit Price with VAT: | 385,68750 Kč |
















