199 (193 + 6 Power) Position Connector Differential Pair Array, Female Through Hole, Press-Fit Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
199 (193 + 6 Power) Position Connector Differential Pair Array, Female Through Hole, Press-Fit Tin
TE Connectivity 5G Communication | Digi-Key Daily

5-2057471-1

DigiKey Part Number
A117679-ND
Manufacturer
Manufacturer Product Number
5-2057471-1
Description
CONN DIFF ARRAY RCP 193P PCB TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
199 (193 + 6 Power) Position Connector Differential Pair Array, Female Through Hole, Press-Fit Tin
Datasheet
 Datasheet
EDA/CAD Models
5-2057471-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Differential Pair Array, Female
Number of Positions
199 (193 + 6 Power)
Pitch
-
Mounting Type
Through Hole, Press-Fit
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.287" (7.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1726,32000 Kč726,32 Kč
10617,27800 Kč6 172,78 Kč
32568,64563 Kč18 196,66 Kč
64541,52203 Kč34 657,41 Kč
128515,69773 Kč66 009,31 Kč
256491,11613 Kč125 725,73 Kč
Manufacturers Standard Package
Unit Price without VAT:726,32000 Kč
Unit Price with VAT:878,84720 Kč