


6-2057470-1 | |
|---|---|
DigiKey Part Number | A117720-ND |
Manufacturer | |
Manufacturer Product Number | 6-2057470-1 |
Description | CONN DIFF ARRAY PLG 193P PCB TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 199 (193 + 6 Power) Position Connector Differential Pair Array, Male Through Hole, Press-Fit Tin |
Datasheet | Datasheet |
EDA/CAD Models | 6-2057470-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 199 (193 + 6 Power) | |
Pitch | - | |
Mounting Type | Through Hole, Press-Fit | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.425" (10.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 181,35000 Kč | 1 181,35 Kč |
| 24 | 944,07000 Kč | 22 657,68 Kč |
| 48 | 899,04250 Kč | 43 154,04 Kč |
| 72 | 873,70931 Kč | 62 907,07 Kč |
| 120 | 842,82125 Kč | 101 138,55 Kč |
| Unit Price without VAT: | 1 181,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 429,43350 Kč |


