
0818946 | |
|---|---|
DigiKey Part Number | 0818946-ND |
Manufacturer | |
Manufacturer Product Number | 0818946 |
Description | WIRE MARKER CLIP-ON 23MM BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.91" W (23.0mm) Blue Polyamide (PA), Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0818946 Models |
Category | Cable Diameter 0.197" ~ 0.295" (5.00mm ~ 7.50mm) |
Manufacturer Phoenix Contact | Legend Blank |
Series | Color Blue |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Wire Marker, Clip-On | Base Product Number |
Size 0.91" W (23.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |











