
2162851041 | |
|---|---|
DigiKey Part Number | 23-2162851041-ND |
Manufacturer | |
Manufacturer Product Number | 2162851041 |
Description | MX150 R-R DR 4CKT 150MM SN SEALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162851041 Models |
Category | Pitch - Connector 0.138" (3.50mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Features Latch Holder |
Packaging Bag | Color Black, Individual |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,06000 Kč | 191,06 Kč |
| 10 | 162,31700 Kč | 1 623,17 Kč |
| 25 | 152,14560 Kč | 3 803,64 Kč |
| 50 | 144,87740 Kč | 7 243,87 Kč |
| 100 | 137,96440 Kč | 13 796,44 Kč |
| 250 | 129,33020 Kč | 32 332,55 Kč |
| 500 | 123,16184 Kč | 61 580,92 Kč |
| 1 000 | 117,28979 Kč | 117 289,79 Kč |
| Unit Price without VAT: | 191,06000 Kč |
|---|---|
| Unit Price with VAT: | 231,18260 Kč |









