
0532611271 | |
|---|---|
DigiKey Part Number | WM7630TR-ND - Tape & Reel (TR) WM7630CT-ND - Cut Tape (CT) WM7630DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0532611271 |
Description | CONN HEADER SMD R/A 12POS 1.25MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532611271 Models |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Insulation Height 0.134" (3.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Industrial, Medical |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,91400 Kč | 209,14 Kč |
| 100 | 17,77690 Kč | 1 777,69 Kč |
| 500 | 15,86692 Kč | 7 933,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 15,86031 Kč | 25 376,50 Kč |
| 3 200 | 15,10353 Kč | 48 331,30 Kč |
| 4 800 | 14,67782 Kč | 70 453,54 Kč |
| 8 000 | 14,15872 Kč | 113 269,76 Kč |
| 11 200 | 13,82686 Kč | 154 860,83 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |









