



0510211200 | |
|---|---|
DigiKey Part Number | WM1730-ND |
Manufacturer | |
Manufacturer Product Number | 0510211200 |
Description | CONN RCPT HSG 12POS 1.25MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0510211200 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBTP) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 25 | 6,24920 Kč | 156,23 Kč |
| 50 | 5,95080 Kč | 297,54 Kč |
| 100 | 5,66530 Kč | 566,53 Kč |
| 250 | 5,30912 Kč | 1 327,28 Kč |
| 500 | 5,05548 Kč | 2 527,74 Kč |
| 1 000 | 4,81400 Kč | 4 814,00 Kč |
| 3 000 | 4,45473 Kč | 13 364,19 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |












