Socket Contact Tin 28-32 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0500588000

DigiKey Part Number
WM1775TR-ND - Tape & Reel (TR)
WM1775CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0500588000
Description
CONN SOCKET 28-32AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 28-32 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0500588000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
28-32 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91 550
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1000,68870 Kč68,87 Kč
1 0000,58563 Kč585,63 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25 0000,50619 Kč12 654,75 Kč
50 0000,48202 Kč24 101,00 Kč
75 0000,46842 Kč35 131,50 Kč
125 0000,45184 Kč56 480,00 Kč
175 0000,44124 Kč77 217,00 Kč
250 0000,43028 Kč107 570,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,50619 Kč
Unit Price with VAT:0,61249 Kč