



0510210700 | |
|---|---|
DigiKey Part Number | WM1725-ND |
Manufacturer | |
Manufacturer Product Number | 0510210700 |
Description | CONN RCPT HSG 7POS 1.25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0510210700 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBTP) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 125CH-A-07 | Adam Tech | 2 633 | 2057-125CH-A-07-ND | 0,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 9,80200 Kč | 98,02 Kč |
| 25 | 9,19320 Kč | 229,83 Kč |
| 50 | 8,75100 Kč | 437,55 Kč |
| 100 | 8,33180 Kč | 833,18 Kč |
| 250 | 7,80912 Kč | 1 952,28 Kč |
| 500 | 7,43582 Kč | 3 717,91 Kč |
| 2 000 | 6,74248 Kč | 13 484,96 Kč |
| 4 000 | 6,42058 Kč | 25 682,32 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |













