
0501258100 | |
|---|---|
DigiKey Part Number | WM7551-ND |
Manufacturer | |
Manufacturer Product Number | 0501258100 |
Description | CONN PIN 26-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 26-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0501258100 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 26-28 AWG |
Series | Contact Finish Tin |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 25 | 3,50240 Kč | 87,56 Kč |
| 50 | 3,33020 Kč | 166,51 Kč |
| 100 | 3,17280 Kč | 317,28 Kč |
| 250 | 2,97332 Kč | 743,33 Kč |
| 500 | 2,83096 Kč | 1 415,48 Kč |
| 1 000 | 2,69551 Kč | 2 695,51 Kč |
| 2 500 | 2,52648 Kč | 6 316,20 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


















