



0510470800 | |
|---|---|
DigiKey Part Number | WM12227-ND |
Manufacturer | |
Manufacturer Product Number | 0510470800 |
Description | CONN PLUG HSG 8POS 1.25MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0510470800 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyester |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 Kč | 6,43 Kč |
| 10 | 5,46200 Kč | 54,62 Kč |
| 25 | 5,11000 Kč | 127,75 Kč |
| 50 | 4,86820 Kč | 243,41 Kč |
| 100 | 4,63570 Kč | 463,57 Kč |
| 250 | 4,34508 Kč | 1 086,27 Kč |
| 500 | 4,13720 Kč | 2 068,60 Kč |
| 1 000 | 3,93952 Kč | 3 939,52 Kč |
| 3 000 | 3,64540 Kč | 10 936,20 Kč |
| Unit Price without VAT: | 6,43000 Kč |
|---|---|
| Unit Price with VAT: | 7,78030 Kč |












