Pin Contact Tin 28-32 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 28-32 AWG Crimp
0501338100
0501338100

0501338100

DigiKey Part Number
23-0501338100-ND
Manufacturer
Manufacturer Product Number
0501338100
Description
CONN PIN 28-32AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 28-32 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0501338100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
28-32 AWG
Series
Contact Finish
Tin
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 603
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
104,15800 Kč41,58 Kč
253,88880 Kč97,22 Kč
503,70400 Kč185,20 Kč
1003,52560 Kč352,56 Kč
2503,30508 Kč826,27 Kč
5003,14718 Kč1 573,59 Kč
1 0002,99662 Kč2 996,62 Kč
2 5002,80878 Kč7 021,95 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč