
125CH-A-07 | |
|---|---|
DigiKey Part Number | 2057-125CH-A-07-ND |
Manufacturer | |
Manufacturer Product Number | 125CH-A-07 |
Description | CONN RCPT HSG 7POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle White 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,41900 Kč | 24,19 Kč |
| 25 | 2,27760 Kč | 56,94 Kč |
| 50 | 2,16480 Kč | 108,24 Kč |
| 100 | 2,06260 Kč | 206,26 Kč |
| 250 | 1,93204 Kč | 483,01 Kč |
| 500 | 1,83988 Kč | 919,94 Kč |
| 1 000 | 1,75165 Kč | 1 751,65 Kč |
| 3 000 | 1,62089 Kč | 4 862,67 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |






