Blue 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0500588000-12-L8-D

DigiKey Part Number
0500588000-12-L8-D-ND
Manufacturer
Manufacturer Product Number
0500588000-12-L8-D
Description
12" PRE-CRIMP 1852 BLUE
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 389
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,74300 Kč177,43 Kč
3015,63667 Kč469,10 Kč
5014,78680 Kč739,34 Kč
10013,74530 Kč1 374,53 Kč
25012,55680 Kč3 139,20 Kč
50011,77988 Kč5 889,94 Kč
1 00011,09450 Kč11 094,50 Kč
2 50010,31178 Kč25 779,45 Kč
5 0009,80140 Kč49 007,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,74300 Kč
Unit Price with VAT:21,46903 Kč
Alternate Color
12" PRE-CRIMP 1852 BLACK
In-Stock: 669
Unit Price: 16,46200 Kč
12" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 17,74300 Kč
12" PRE-CRIMP 1852 GREEN
In-Stock: 140
Unit Price: 16,46200 Kč
12" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 18,07900 Kč
12" PRE-CRIMP 1852 RED
In-Stock: 263
Unit Price: 16,46200 Kč
Alternate Length
2" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 13,81700 Kč
3" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 14,21600 Kč
4" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 14,61500 Kč
5" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 15,01400 Kč
6" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 15,41300 Kč
Assembly Component