



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,07900 Kč | 180,79 Kč |
| 30 | 15,93033 Kč | 477,91 Kč |
| 50 | 15,06400 Kč | 753,20 Kč |
| 100 | 14,00570 Kč | 1 400,57 Kč |
| 250 | 12,79704 Kč | 3 199,26 Kč |
| 500 | 12,00624 Kč | 6 003,12 Kč |
| 1 000 | 11,30931 Kč | 11 309,31 Kč |
| 2 500 | 10,51336 Kč | 26 283,40 Kč |
| 5 000 | 9,99412 Kč | 49 970,60 Kč |
| Unit Price without VAT: | 18,07900 Kč |
|---|---|
| Unit Price with VAT: | 21,87559 Kč |











