



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,72000 Kč | 147,20 Kč |
| 30 | 12,94867 Kč | 388,46 Kč |
| 50 | 12,23340 Kč | 611,67 Kč |
| 100 | 11,36200 Kč | 1 136,20 Kč |
| 250 | 10,36208 Kč | 2 590,52 Kč |
| 500 | 9,70822 Kč | 4 854,11 Kč |
| 1 000 | 9,13140 Kč | 9 131,40 Kč |
| 2 500 | 8,47269 Kč | 21 181,72 Kč |
| 5 000 | 8,04303 Kč | 40 215,15 Kč |
| Unit Price without VAT: | 14,72000 Kč |
|---|---|
| Unit Price with VAT: | 17,81120 Kč |











