



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,58100 Kč | 155,81 Kč |
| 30 | 13,70467 Kč | 411,14 Kč |
| 50 | 12,94740 Kč | 647,37 Kč |
| 100 | 12,02980 Kč | 1 202,98 Kč |
| 250 | 10,97608 Kč | 2 744,02 Kč |
| 500 | 10,28692 Kč | 5 143,46 Kč |
| 1 000 | 9,67987 Kč | 9 679,87 Kč |
| 2 500 | 8,98622 Kč | 22 465,55 Kč |
| 5 000 | 8,53376 Kč | 42 668,80 Kč |
| Unit Price without VAT: | 15,58100 Kč |
|---|---|
| Unit Price with VAT: | 18,85301 Kč |











