Red 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0500588000-06-R8-D

DigiKey Part Number
0500588000-06-R8-D-ND
Manufacturer
Manufacturer Product Number
0500588000-06-R8-D
Description
6" PRE-CRIMP 1852 RED
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,41300 Kč154,13 Kč
3013,55067 Kč406,52 Kč
5012,80880 Kč640,44 Kč
10011,89750 Kč1 189,75 Kč
25010,85428 Kč2 713,57 Kč
50010,17228 Kč5 086,14 Kč
1 0009,57089 Kč9 570,89 Kč
2 5008,88425 Kč22 210,62 Kč
5 0008,43632 Kč42 181,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,41300 Kč
Unit Price with VAT:18,64973 Kč
Alternate Color
6" PRE-CRIMP 1852 BLACK
In-Stock: 168
Unit Price: 14,19500 Kč
6" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 15,41300 Kč
6" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 15,41300 Kč
6" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 15,41300 Kč
6" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 15,58100 Kč
Alternate Length
2" PRE-CRIMP 1852 RED
In-Stock: 0
Unit Price: 13,81700 Kč
3" PRE-CRIMP 1852 RED
In-Stock: 377
Unit Price: 13,04000 Kč
4" PRE-CRIMP 1852 RED
In-Stock: 0
Unit Price: 13,43900 Kč
5" PRE-CRIMP 1852 RED
In-Stock: 0
Unit Price: 15,01400 Kč
8" PRE-CRIMP 1852 RED
In-Stock: 240
Unit Price: 16,18900 Kč
Assembly Component