Red 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0500588000-02-R8-D

DigiKey Part Number
0500588000-02-R8-D-ND
Manufacturer
Manufacturer Product Number
0500588000-02-R8-D
Description
2" PRE-CRIMP 1852 RED
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,81700 Kč138,17 Kč
3012,14400 Kč364,32 Kč
5011,46920 Kč573,46 Kč
10010,64600 Kč1 064,60 Kč
2509,70360 Kč2 425,90 Kč
5009,08710 Kč4 543,55 Kč
1 0008,54346 Kč8 543,46 Kč
2 5007,92263 Kč19 806,58 Kč
5 0007,51754 Kč37 587,70 Kč
Manufacturers Standard Package
Unit Price without VAT:13,81700 Kč
Unit Price with VAT:16,71857 Kč
Alternate Color
2" PRE-CRIMP 1852 BLACK
In-Stock: 440
Unit Price: 12,66200 Kč
2" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 13,81700 Kč
2" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 13,81700 Kč
2" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 13,81700 Kč
2" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 13,81700 Kč
Alternate Length
3" PRE-CRIMP 1852 RED
In-Stock: 377
Unit Price: 13,04000 Kč
4" PRE-CRIMP 1852 RED
In-Stock: 0
Unit Price: 13,43900 Kč
5" PRE-CRIMP 1852 RED
In-Stock: 0
Unit Price: 15,01400 Kč
6" PRE-CRIMP 1852 RED
In-Stock: 0
Unit Price: 15,41300 Kč
8" PRE-CRIMP 1852 RED
In-Stock: 240
Unit Price: 16,18900 Kč
Assembly Component