Black 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0500588000-02-B8-D

DigiKey Part Number
0500588000-02-B8-D-ND
Manufacturer
Manufacturer Product Number
0500588000-02-B8-D
Description
2" PRE-CRIMP 1852 BLACK
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,66200 Kč126,62 Kč
3011,71700 Kč351,51 Kč
5011,30120 Kč565,06 Kč
10010,75940 Kč1 075,94 Kč
25010,08408 Kč2 521,02 Kč
5009,60238 Kč4 801,19 Kč
1 0009,14379 Kč9 143,79 Kč
2 5008,57122 Kč21 428,05 Kč
5 0008,16222 Kč40 811,10 Kč
Manufacturers Standard Package
Unit Price without VAT:12,66200 Kč
Unit Price with VAT:15,32102 Kč
Alternate Color
2" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 13,81700 Kč
2" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 13,81700 Kč
2" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 13,81700 Kč
2" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 13,81700 Kč
2" PRE-CRIMP 1852 RED
In-Stock: 0
Unit Price: 13,81700 Kč
Alternate Length
3" PRE-CRIMP 1852 BLACK
In-Stock: 260
Unit Price: 14,21600 Kč
4" PRE-CRIMP 1852 BLACK
In-Stock: 0
Unit Price: 13,43900 Kč
5" PRE-CRIMP 1852 BLACK
In-Stock: 0
Unit Price: 15,01400 Kč
6" PRE-CRIMP 1852 BLACK
In-Stock: 168
Unit Price: 14,19500 Kč
8" PRE-CRIMP 1852 BLACK
In-Stock: 520
Unit Price: 15,70700 Kč
Assembly Component