Black 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0500588000-08-B8-D

DigiKey Part Number
0500588000-08-B8-D-ND
Manufacturer
Manufacturer Product Number
0500588000-08-B8-D
Description
8" PRE-CRIMP 1852 BLACK
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 520
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,70700 Kč157,07 Kč
3014,52367 Kč435,71 Kč
5014,00980 Kč700,49 Kč
10013,34000 Kč1 334,00 Kč
25012,50472 Kč3 126,18 Kč
50011,90712 Kč5 953,56 Kč
1 00011,33850 Kč11 338,50 Kč
2 50010,62852 Kč26 571,30 Kč
5 00010,12137 Kč50 606,85 Kč
Manufacturers Standard Package
Unit Price without VAT:15,70700 Kč
Unit Price with VAT:19,00547 Kč
Alternate Color
8" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 16,18900 Kč
8" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 16,18900 Kč
8" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 16,18900 Kč
8" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 16,42000 Kč
8" PRE-CRIMP 1852 RED
In-Stock: 240
Unit Price: 16,18900 Kč
Alternate Length
2" PRE-CRIMP 1852 BLACK
In-Stock: 440
Unit Price: 12,66200 Kč
3" PRE-CRIMP 1852 BLACK
In-Stock: 260
Unit Price: 14,21600 Kč
4" PRE-CRIMP 1852 BLACK
In-Stock: 0
Unit Price: 13,43900 Kč
5" PRE-CRIMP 1852 BLACK
In-Stock: 0
Unit Price: 15,01400 Kč
6" PRE-CRIMP 1852 BLACK
In-Stock: 168
Unit Price: 14,19500 Kč
Assembly Component