Orange 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0500588000-08-A8-D

DigiKey Part Number
0500588000-08-A8-D-ND
Manufacturer
Manufacturer Product Number
0500588000-08-A8-D
Description
8" PRE-CRIMP 1852 ORANGE
Customer Reference
Detailed Description
Orange 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,42000 Kč164,20 Kč
3014,45367 Kč433,61 Kč
5013,65700 Kč682,85 Kč
10012,69330 Kč1 269,33 Kč
25011,58668 Kč2 896,67 Kč
50010,86310 Kč5 431,55 Kč
1 00010,22540 Kč10 225,40 Kč
2 5009,49740 Kč23 743,50 Kč
5 0009,02246 Kč45 112,30 Kč
Manufacturers Standard Package
Unit Price without VAT:16,42000 Kč
Unit Price with VAT:19,86820 Kč
Alternate Color
8" PRE-CRIMP 1852 BLACK
In-Stock: 520
Unit Price: 15,70700 Kč
8" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 16,18900 Kč
8" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 16,18900 Kč
8" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 16,18900 Kč
8" PRE-CRIMP 1852 RED
In-Stock: 240
Unit Price: 16,18900 Kč
Alternate Length
2" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 13,81700 Kč
3" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 14,30000 Kč
4" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 14,72000 Kč
5" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 15,16100 Kč
6" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 15,58100 Kč
Assembly Component