



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,30000 Kč | 143,00 Kč |
| 30 | 12,57067 Kč | 377,12 Kč |
| 50 | 11,87640 Kč | 593,82 Kč |
| 100 | 11,02810 Kč | 1 102,81 Kč |
| 250 | 10,05384 Kč | 2 513,46 Kč |
| 500 | 9,41760 Kč | 4 708,80 Kč |
| 1 000 | 8,85633 Kč | 8 856,33 Kč |
| 2 500 | 8,21534 Kč | 20 538,35 Kč |
| 5 000 | 7,79719 Kč | 38 985,95 Kč |
| Unit Price without VAT: | 14,30000 Kč |
|---|---|
| Unit Price with VAT: | 17,30300 Kč |











