



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,21600 Kč | 142,16 Kč |
| 30 | 12,50067 Kč | 375,02 Kč |
| 50 | 11,80500 Kč | 590,25 Kč |
| 100 | 10,96100 Kč | 1 096,10 Kč |
| 250 | 9,99252 Kč | 2 498,13 Kč |
| 500 | 9,35922 Kč | 4 679,61 Kč |
| 1 000 | 8,80110 Kč | 8 801,10 Kč |
| 2 500 | 8,16369 Kč | 20 409,23 Kč |
| 5 000 | 7,74784 Kč | 38 739,20 Kč |
| Unit Price without VAT: | 14,21600 Kč |
|---|---|
| Unit Price with VAT: | 17,20136 Kč |












