



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,46200 Kč | 164,62 Kč |
| 30 | 15,23067 Kč | 456,92 Kč |
| 50 | 14,69020 Kč | 734,51 Kč |
| 100 | 13,98680 Kč | 1 398,68 Kč |
| 250 | 13,11116 Kč | 3 277,79 Kč |
| 500 | 12,48458 Kč | 6 242,29 Kč |
| 1 000 | 11,88823 Kč | 11 888,23 Kč |
| 2 500 | 11,14406 Kč | 27 860,15 Kč |
| 5 000 | 10,61231 Kč | 53 061,55 Kč |
| Unit Price without VAT: | 16,46200 Kč |
|---|---|
| Unit Price with VAT: | 19,91902 Kč |
















