White 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0500588000-12-W8-D

DigiKey Part Number
0500588000-12-W8-D-ND
Manufacturer
Manufacturer Product Number
0500588000-12-W8-D
Description
12" PRE-CRIMP 1852 WHITE
Customer Reference
Detailed Description
White 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 186
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,46200 Kč164,62 Kč
3015,23067 Kč456,92 Kč
5014,69020 Kč734,51 Kč
10013,98680 Kč1 398,68 Kč
25013,11116 Kč3 277,79 Kč
50012,48458 Kč6 242,29 Kč
1 00011,88823 Kč11 888,23 Kč
2 50011,14406 Kč27 860,15 Kč
5 00010,61231 Kč53 061,55 Kč
Manufacturers Standard Package
Unit Price without VAT:16,46200 Kč
Unit Price with VAT:19,91902 Kč
Alternate Color
12" PRE-CRIMP 1852 BLACK
In-Stock: 669
Unit Price: 16,46200 Kč
12" PRE-CRIMP 1852 BLUE
In-Stock: 389
Unit Price: 17,74300 Kč
12" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 17,74300 Kč
12" PRE-CRIMP 1852 GREEN
In-Stock: 140
Unit Price: 16,46200 Kč
12" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 18,07900 Kč
Alternate Length
2" PRE-CRIMP 1852 WHITE
In-Stock: 0
Unit Price: 13,81700 Kč
3" PRE-CRIMP 1852 WHITE
In-Stock: 870
Unit Price: 14,21600 Kč
4" PRE-CRIMP 1852 WHITE
In-Stock: 0
Unit Price: 14,61500 Kč
5" PRE-CRIMP 1852 WHITE
In-Stock: 0
Unit Price: 13,81700 Kč
6" PRE-CRIMP 1852 WHITE
In-Stock: 158
Unit Price: 15,41300 Kč
Assembly Component