
9928 013100 | |
|---|---|
DigiKey Part Number | BEL3779-100-ND |
Manufacturer | |
Manufacturer Product Number | 9928 013100 |
Description | HOOK-UP STRND 28AWG BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Blue 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.047" (1.19mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Voltage 300V |
Wire Gauge | Jacket Color |
Conductor Strand 7/36 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 20,84470 Kč | 2 084,47 Kč |
| 200 | 19,83365 Kč | 3 966,73 Kč |
| 300 | 19,26147 Kč | 5 778,44 Kč |
| 500 | 18,56056 Kč | 9 280,28 Kč |
| 700 | 18,11077 Kč | 12 677,54 Kč |
| 1 000 | 17,64378 Kč | 17 643,78 Kč |
| Unit Price without VAT: | 20,84470 Kč |
|---|---|
| Unit Price with VAT: | 25,22209 Kč |







