Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0500588000-04-B8

DigiKey Part Number
0500588000-04-B8-ND
Manufacturer
Manufacturer Product Number
0500588000-04-B8
Description
4" PRE-CRIMP 1852 BLACK
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 680
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,00300 Kč110,03 Kč
3010,17700 Kč305,31 Kč
509,81860 Kč490,93 Kč
1009,34830 Kč934,83 Kč
2508,76120 Kč2 190,30 Kč
5008,34250 Kč4 171,25 Kč
1 0007,94396 Kč7 943,96 Kč
2 5007,44640 Kč18 616,00 Kč
5 0007,09107 Kč35 455,35 Kč
Manufacturers Standard Package
Unit Price without VAT:11,00300 Kč
Unit Price with VAT:13,31363 Kč
Alternate Color
4" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 12,07400 Kč
4" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 12,07400 Kč
4" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 12,07400 Kč
4" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 12,20000 Kč
4" PRE-CRIMP 1852 RED
In-Stock: 0
Unit Price: 12,07400 Kč
Alternate Length
2" PRE-CRIMP 1852 BLACK
In-Stock: 2636
Unit Price: 11,25500 Kč
3" PRE-CRIMP 1852 BLACK
In-Stock: 90
Unit Price: 11,67500 Kč
5" PRE-CRIMP 1852 BLACK
In-Stock: 0
Unit Price: 12,49400 Kč
6" PRE-CRIMP 1852 BLACK
In-Stock: 367
Unit Price: 11,78000 Kč
8" PRE-CRIMP 1852 BLACK
In-Stock: 0
Unit Price: 13,69100 Kč
Assembly Component