Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0500588000-03-B8

DigiKey Part Number
0500588000-03-B8-ND
Manufacturer
Manufacturer Product Number
0500588000-03-B8
Description
3" PRE-CRIMP 1852 BLACK
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,67500 Kč116,75 Kč
3010,24700 Kč307,41 Kč
509,66740 Kč483,37 Kč
1008,96610 Kč896,61 Kč
2508,15984 Kč2 039,96 Kč
5007,63278 Kč3 816,39 Kč
1 0007,16746 Kč7 167,46 Kč
2 5006,63638 Kč16 590,95 Kč
5 0006,28974 Kč31 448,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,67500 Kč
Unit Price with VAT:14,12675 Kč
Alternate Color
3" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 11,67500 Kč
3" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 11,67500 Kč
3" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 11,67500 Kč
3" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 11,75900 Kč
3" PRE-CRIMP 1852 RED
In-Stock: 219
Unit Price: 11,67500 Kč
Alternate Length
2" PRE-CRIMP 1852 BLACK
In-Stock: 2636
Unit Price: 11,25500 Kč
4" PRE-CRIMP 1852 BLACK
In-Stock: 680
Unit Price: 11,00300 Kč
5" PRE-CRIMP 1852 BLACK
In-Stock: 0
Unit Price: 12,49400 Kč
6" PRE-CRIMP 1852 BLACK
In-Stock: 367
Unit Price: 11,78000 Kč
8" PRE-CRIMP 1852 BLACK
In-Stock: 0
Unit Price: 13,69100 Kč
Assembly Component