



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,67500 Kč | 116,75 Kč |
| 30 | 10,24700 Kč | 307,41 Kč |
| 50 | 9,66740 Kč | 483,37 Kč |
| 100 | 8,96610 Kč | 896,61 Kč |
| 250 | 8,15984 Kč | 2 039,96 Kč |
| 500 | 7,63278 Kč | 3 816,39 Kč |
| 1 000 | 7,16746 Kč | 7 167,46 Kč |
| 2 500 | 6,63638 Kč | 16 590,95 Kč |
| 5 000 | 6,28974 Kč | 31 448,70 Kč |
| Unit Price without VAT: | 11,67500 Kč |
|---|---|
| Unit Price with VAT: | 14,12675 Kč |











