



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,25500 Kč | 112,55 Kč |
| 30 | 9,88300 Kč | 296,49 Kč |
| 50 | 9,32320 Kč | 466,16 Kč |
| 100 | 8,64490 Kč | 864,49 Kč |
| 250 | 7,86500 Kč | 1 966,25 Kč |
| 500 | 7,35476 Kč | 3 677,38 Kč |
| 1 000 | 6,90498 Kč | 6 904,98 Kč |
| 2 500 | 6,39112 Kč | 15 977,80 Kč |
| 5 000 | 6,05582 Kč | 30 279,10 Kč |
| Unit Price without VAT: | 11,25500 Kč |
|---|---|
| Unit Price with VAT: | 13,61855 Kč |











